



2961341 | |
|---|---|
DigiKey Part Number | 277-4899-ND |
Manufacturer | |
Manufacturer Product Number | 2961341 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2961341 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Operate Time 8 ms |
Packaging Bulk | Release Time 3 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage | Approval Agency cULus, EAC, UR |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 16 A | Coil Resistance 1.44 kOhms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 17 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,02000 Kč | 396,02 Kč |
| Unit Price without VAT: | 396,02000 Kč |
|---|---|
| Unit Price with VAT: | 479,18420 Kč |











