



2961312 | |
|---|---|
DigiKey Part Number | 277-2393-ND |
Manufacturer | |
Manufacturer Product Number | 2961312 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2961312 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Operate Time 7 ms |
Packaging Bulk | Release Time 3 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency cULus, EAC, UR |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 16 A | Coil Resistance 1.44 kOhms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 17 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |












