
114018-ZZ | |
|---|---|
DigiKey Part Number | 1734-1948-ND |
Manufacturer | |
Manufacturer Product Number | 114018-ZZ |
Description | SEAL PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 8 White |
Datasheet | Datasheet |
EDA/CAD Models | 114018-ZZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 8 | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 12,06120 Kč | 301,53 Kč |
| 50 | 11,48180 Kč | 574,09 Kč |
| 100 | 10,93160 Kč | 1 093,16 Kč |
| 250 | 10,24704 Kč | 2 561,76 Kč |
| 500 | 9,75694 Kč | 4 878,47 Kč |
| 1 000 | 9,29099 Kč | 9 290,99 Kč |
| 2 500 | 8,70922 Kč | 21 773,05 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |








