Connector Backshell For DT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1011-249-1205

DigiKey Part Number
1734-1011-249-1205-ND
Manufacturer
Manufacturer Product Number
1011-249-1205
Description
BKSHL, 12P, BLK, REC,ST, NW10/13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For DT Series
Datasheet
 Datasheet
EDA/CAD Models
1011-249-1205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Tray
Part Status
Active
Accessory Type
Backshell
Number of Positions
12
For Use With/Related Products
DT Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1057,07300 Kč570,73 Kč
2553,48600 Kč1 337,15 Kč
5050,92860 Kč2 546,43 Kč
20046,18090 Kč9 236,18 Kč
40043,97663 Kč17 590,65 Kč
60042,73688 Kč25 642,13 Kč
1 00041,22474 Kč41 224,74 Kč
2 60038,53908 Kč100 201,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč