



1011-247-1205 | |
|---|---|
DigiKey Part Number | 1734-1011-247-1205-ND |
Manufacturer | |
Manufacturer Product Number | 1011-247-1205 |
Description | BKSHL, 12P, BLK, PLG,ST, NW10/13 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-247-1205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 12 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,39500 Kč | 583,95 Kč |
| 25 | 54,72920 Kč | 1 368,23 Kč |
| 50 | 52,11280 Kč | 2 605,64 Kč |
| 100 | 49,62250 Kč | 4 962,25 Kč |
| 250 | 46,51392 Kč | 11 628,48 Kč |
| 500 | 44,29360 Kč | 22 146,80 Kč |
| 1 000 | 42,18036 Kč | 42 180,36 Kč |
| 2 500 | 39,54167 Kč | 98 854,18 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |











