
1-2378182-1 | |
|---|---|
DigiKey Part Number | 1734-1-2378182-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2378182-1 |
Description | 8POS,TAB1.5X0.64,HDR ASSY,180DEG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 6 position 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2378182-1 Models |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Silver |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,15000 Kč | 223,15 Kč |
| 10 | 189,66000 Kč | 1 896,60 Kč |
| 100 | 161,20260 Kč | 16 120,26 Kč |
| 500 | 143,90838 Kč | 71 954,19 Kč |
| 1 000 | 137,04712 Kč | 137 047,12 Kč |
| Unit Price without VAT: | 223,15000 Kč |
|---|---|
| Unit Price with VAT: | 270,01150 Kč |







