
GP3T080A120H | |
|---|---|
DigiKey Part Number | 1560-GP3T080A120H-ND |
Manufacturer | |
Manufacturer Product Number | GP3T080A120H |
Description | GEN3 1200V, 80M SIC MOSFET, TO-2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 32A (Tc) 147W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 10A, 18V |
Mfr | Vgs(th) (Max) @ Id 4V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1351 pF @ 1000 V |
FET Type | Power Dissipation (Max) 147W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,25000 Kč | 152,25 Kč |
| 10 | 102,65100 Kč | 1 026,51 Kč |
| 100 | 74,56680 Kč | 7 456,68 Kč |
| 500 | 62,59986 Kč | 31 299,93 Kč |
| 1 000 | 58,75933 Kč | 58 759,33 Kč |
| 2 000 | 57,87402 Kč | 115 748,04 Kč |
| Unit Price without VAT: | 152,25000 Kč |
|---|---|
| Unit Price with VAT: | 184,22250 Kč |





