


V660LA10P | |
|---|---|
DigiKey Part Number | F5413-ND |
Manufacturer | |
Manufacturer Product Number | V660LA10P |
Description | VARISTOR 1.08KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.08 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.188 kV |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 660 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 850 V | Mounting Type Through Hole |
Varistor Voltage (Min) 972 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1.08 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,74600 Kč | 157,46 Kč |
| 25 | 14,24000 Kč | 356,00 Kč |
| 100 | 12,57800 Kč | 1 257,80 Kč |
| 250 | 11,78836 Kč | 2 947,09 Kč |
| 500 | 11,31160 Kč | 5 655,80 Kč |
| 1 000 | 10,91931 Kč | 10 919,31 Kč |
| 3 000 | 10,43463 Kč | 31 303,89 Kč |
| 5 000 | 10,35476 Kč | 51 773,80 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |





