
0113-023-000 | |
|---|---|
DigiKey Part Number | 0113-023-000-ND |
Manufacturer | |
Manufacturer Product Number | 0113-023-000 |
Description | SPRING WAFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 230,41330 Kč | 115 206,65 Kč |
| Unit Price without VAT: | 230,41330 Kč |
|---|---|
| Unit Price with VAT: | 278,80009 Kč |











