


1554RL2GYSL | |
|---|---|
DigiKey Part Number | 164-1554RL2GYSL-ND |
Manufacturer | |
Manufacturer Product Number | 1554RL2GYSL |
Description | 160X160X45MM P/C NEMA SMK LID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray, Smoke Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 1.791" (45.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 1.791" (45.49mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Smoke Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,71000 Kč | 603,71 Kč |
| 5 | 516,10400 Kč | 2 580,52 Kč |
| 10 | 482,40300 Kč | 4 824,03 Kč |
| 25 | 441,18280 Kč | 11 029,57 Kč |
| 50 | 412,36100 Kč | 20 618,05 Kč |
| 100 | 407,84380 Kč | 40 784,38 Kč |
| Unit Price without VAT: | 603,71000 Kč |
|---|---|
| Unit Price with VAT: | 730,48910 Kč |










