
3UG45111AP20 | |
|---|---|
DigiKey Part Number | 3473-3UG45111AP20-ND |
Manufacturer | |
Manufacturer Product Number | 3UG45111AP20 |
Description | VOLT. MON REL,1CO,320-500VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phase Sequence 320 ~ 500VAC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG45111AP20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Sequence | |
Trip Status | - | |
Trip Range | 320 ~ 500V AC | |
Delay Time | - | |
Voltage - Supply | 320 ~ 500VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 883,73000 Kč | 3 883,73 Kč |
| 10 | 3 229,59600 Kč | 32 295,96 Kč |
| 25 | 3 023,63040 Kč | 75 590,76 Kč |
| 50 | 2 887,95060 Kč | 144 397,53 Kč |
| Unit Price without VAT: | 3 883,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 699,31330 Kč |










