Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAB62635501-020

DigiKey Part Number
17-TAB62635501-020-ND
Manufacturer
Manufacturer Product Number
TAB62635501-020
Description
CBL 5POS RCPT TO PLUG RA 6.56'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
TAB62635501-020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
2
1st Connector Shell Size - Insert
M12
1st Connector Orientation
B
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
2
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
B
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Violet
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 75 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1945,36000 Kč945,36 Kč
10803,43600 Kč8 034,36 Kč
25753,16040 Kč18 829,01 Kč
50717,24080 Kč35 862,04 Kč
100683,03880 Kč68 303,88 Kč
250675,17876 Kč168 794,69 Kč
Unit Price without VAT:945,36000 Kč
Unit Price with VAT:1 143,88560 Kč

Other Suppliers on DigiKey

75In Stock
Ships from WEC