
2147700520 | |
|---|---|
DigiKey Part Number | 900-2147700520-ND |
Manufacturer | |
Manufacturer Product Number | 2147700520 |
Description | 5CKT OVERMOLDED MICROFIT 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2147700520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,39000 Kč | 236,39 Kč |
| 10 | 200,94300 Kč | 2 009,43 Kč |
| 30 | 185,94867 Kč | 5 578,46 Kč |
| 50 | 179,36700 Kč | 8 968,35 Kč |
| 100 | 170,80600 Kč | 17 080,60 Kč |
| 250 | 160,11808 Kč | 40 029,52 Kč |
| 500 | 152,48242 Kč | 76 241,21 Kč |
| 1 000 | 145,21300 Kč | 145 213,00 Kč |
| Unit Price without VAT: | 236,39000 Kč |
|---|---|
| Unit Price with VAT: | 286,03190 Kč |










