
TAA753A5501-001 | |
|---|---|
DigiKey Part Number | 17-TAA753A5501-001-ND |
Manufacturer | |
Manufacturer Product Number | TAA753A5501-001 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAA753A5501-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6, 6P | |
Usage | Cat5e, Industrial Environments, PoE+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,16000 Kč | 504,16 Kč |
| 10 | 428,52700 Kč | 4 285,27 Kč |
| 25 | 401,70000 Kč | 10 042,50 Kč |
| 50 | 382,53320 Kč | 19 126,66 Kč |
| 100 | 364,28380 Kč | 36 428,38 Kč |
| 250 | 341,50056 Kč | 85 375,14 Kč |
| 500 | 325,22206 Kč | 162 611,03 Kč |
| Unit Price without VAT: | 504,16000 Kč |
|---|---|
| Unit Price with VAT: | 610,03360 Kč |









