
TAA755A1611-002 | |
|---|---|
DigiKey Part Number | 17-TAA755A1611-002-ND |
Manufacturer | |
Manufacturer Product Number | TAA755A1611-002 |
Description | CIRC CBL 5POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA755A1611-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,62000 Kč | 892,62 Kč |
| 10 | 758,76300 Kč | 7 587,63 Kč |
| 25 | 711,26960 Kč | 17 781,74 Kč |
| 50 | 677,34080 Kč | 33 867,04 Kč |
| 100 | 645,04390 Kč | 64 504,39 Kč |
| 250 | 604,71216 Kč | 151 178,04 Kč |
| Unit Price without VAT: | 892,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 080,07020 Kč |







