
TAA54AB1411-001 | |
---|---|
DigiKey Part Number | 17-TAA54AB1411-001-ND |
Manufacturer | |
Manufacturer Product Number | TAA54AB1411-001 |
Description | CBL 4POS RCPT RA TO PLUG 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAA54AB1411-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Red | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 663,02000 Kč | 663,02 Kč |
10 | 563,57600 Kč | 5 635,76 Kč |
25 | 528,29040 Kč | 13 207,26 Kč |
50 | 517,88380 Kč | 25 894,19 Kč |
Unit Price without VAT: | 663,02000 Kč |
---|---|
Unit Price with VAT: | 802,25420 Kč |