
7700-44711-S4U0750 | |
|---|---|
DigiKey Part Number | 5088-7700-44711-S4U0750-ND |
Manufacturer | |
Manufacturer Product Number | 7700-44711-S4U0750 |
Description | M12 MALE 0 / RJ45 MALE 0 SHIELDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 24.61' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 24.61' (7.50m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 322,80000 Kč | 2 322,80 Kč |
| 10 | 1 966,82000 Kč | 19 668,20 Kč |
| 25 | 1 841,22240 Kč | 46 030,56 Kč |
| 50 | 1 751,72040 Kč | 87 586,02 Kč |
| 100 | 1 666,65540 Kč | 166 665,54 Kč |
| Unit Price without VAT: | 2 322,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 810,58800 Kč |

