Circular Cable Assembly Unshielded 15.00' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQDEC-415SS

DigiKey Part Number
2170-MQDEC-415SS-ND
Manufacturer
Manufacturer Product Number
MQDEC-415SS
Description
CIRC CBL 4POS RCPT TO PLUG 15'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 15.00' (4.57m)
Datasheet
 Datasheet
EDA/CAD Models
MQDEC-415SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
15.00' (4.57m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 322,87000 Kč1 322,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 322,87000 Kč
Unit Price with VAT:1 600,67270 Kč