Parametric Equivalent

TAD14545101-005 | |
|---|---|
DigiKey Part Number | 17-TAD14545101-005-ND |
Manufacturer | |
Manufacturer Product Number | TAD14545101-005 |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14545101-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,06000 Kč | 1 432,06 Kč |
| 10 | 1 217,17000 Kč | 12 171,70 Kč |
| 26 | 1 137,86538 Kč | 29 584,50 Kč |
| 50 | 1 086,60460 Kč | 54 330,23 Kč |
| 100 | 1 034,81080 Kč | 103 481,08 Kč |
| Unit Price without VAT: | 1 432,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 732,79260 Kč |




