T2580011154-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2580011154-000

DigiKey Part Number
A133857-ND
Manufacturer
Manufacturer Product Number
T2580011154-000
Description
PIN-Q1-M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2580011154-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
16A
Contact Type
CEM, DEM
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,53000 Kč411,53 Kč
20333,12700 Kč6 662,54 Kč
40317,22350 Kč12 688,94 Kč
60308,28083 Kč18 496,85 Kč
100297,37120 Kč29 737,12 Kč
260281,64900 Kč73 228,74 Kč
Manufacturers Standard Package
Unit Price without VAT:411,53000 Kč
Unit Price with VAT:497,95130 Kč

Other Suppliers on DigiKey

200In Stock
Ships from WEC