
T2580012154-000 | |
|---|---|
DigiKey Part Number | A133858-ND |
Manufacturer | |
Manufacturer Product Number | T2580012154-000 |
Description | PIN-Q1-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2580012154-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,99000 Kč | 464,99 Kč |
| 20 | 376,38450 Kč | 7 527,69 Kč |
| 40 | 358,41825 Kč | 14 336,73 Kč |
| 60 | 348,31083 Kč | 20 898,65 Kč |
| 100 | 335,98960 Kč | 33 598,96 Kč |
| 260 | 321,88446 Kč | 83 689,96 Kč |
| Unit Price without VAT: | 464,99000 Kč |
|---|---|
| Unit Price with VAT: | 562,63790 Kč |












