




1SNK506250R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506250R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506250R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506250R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,73000 Kč | 471,73 Kč |
| 20 | 309,64550 Kč | 6 192,91 Kč |
| 40 | 286,84300 Kč | 11 473,72 Kč |
| 60 | 275,62867 Kč | 16 537,72 Kč |
| 100 | 263,47020 Kč | 26 347,02 Kč |
| 260 | 245,72392 Kč | 63 888,22 Kč |
| 500 | 236,62136 Kč | 118 310,68 Kč |
| Unit Price without VAT: | 471,73000 Kč |
|---|---|
| Unit Price with VAT: | 570,79330 Kč |











