
756-5402/040-010 | |
|---|---|
DigiKey Part Number | 2946-756-5402/040-010-ND |
Manufacturer | |
Manufacturer Product Number | 756-5402/040-010 |
Description | CBL 4POS RCPT RA TO PLUG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,87000 Kč | 1 019,87 Kč |
| 10 | 866,83900 Kč | 8 668,39 Kč |
| 25 | 812,58040 Kč | 20 314,51 Kč |
| 50 | 773,82320 Kč | 38 691,16 Kč |
| 100 | 736,92890 Kč | 73 692,89 Kč |
| 250 | 693,62360 Kč | 173 405,90 Kč |
| Unit Price without VAT: | 1 019,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,04270 Kč |









