
211-121 | |
|---|---|
DigiKey Part Number | 2946-211-121-ND |
Manufacturer | |
Manufacturer Product Number | 211-121 |
Description | MARKER CARD; FOR TP PRINTERS; FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.91" L (23.0mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.91" L (23.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 257,80000 Kč | 14 257,80 Kč |
| Unit Price without VAT: | 14 257,80000 Kč |
|---|---|
| Unit Price with VAT: | 17 251,93800 Kč |









