Image for R61101206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R61101206

DigiKey Part Number
2128-R61101206-ND
Manufacturer
Manufacturer Product Number
R61101206
Description
SOCKET 1/2 BI-HEX. SIZE12MM L.38
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Chrome Finish 12mm 1.50" (38.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
12mm
Drive Size
1/2"
Length
1.50" (38.1mm)
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1298,17000 Kč298,17 Kč
Manufacturers Standard Package
Unit Price without VAT:298,17000 Kč
Unit Price with VAT:360,78570 Kč