
T2030011008-000 | |
|---|---|
DigiKey Part Number | A133654-ND |
Manufacturer | |
Manufacturer Product Number | T2030011008-000 |
Description | DEM-0.75 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2030011008-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 55,01500 Kč | 550,15 Kč |
| 25 | 51,55440 Kč | 1 288,86 Kč |
| 50 | 49,08920 Kč | 2 454,46 Kč |
| 100 | 46,74570 Kč | 4 674,57 Kč |
| 300 | 43,25797 Kč | 12 977,39 Kč |
| 500 | 41,72638 Kč | 20 863,19 Kč |
| 1 000 | 39,73557 Kč | 39 735,57 Kč |
| 2 500 | 37,24978 Kč | 93 124,45 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |











