
09670250426 | |
|---|---|
DigiKey Part Number | 09670250426-ND |
Manufacturer | |
Manufacturer Product Number | 09670250426 |
Description | D SUB PLASTIC HOOD BLACK 25 POLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250426 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Locking, Mating Screws M3 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 84,07600 Kč | 840,76 Kč |
| 25 | 78,80960 Kč | 1 970,24 Kč |
| 50 | 75,04260 Kč | 3 752,13 Kč |
| 100 | 71,46040 Kč | 7 146,04 Kč |
| 300 | 66,12970 Kč | 19 838,91 Kč |
| 500 | 63,78982 Kč | 31 894,91 Kč |
| 1 000 | 60,74721 Kč | 60 747,21 Kč |
| 2 500 | 56,94809 Kč | 142 370,23 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |










