


T2111028101-000 | |
|---|---|
DigiKey Part Number | A125666-ND |
Manufacturer | |
Manufacturer Product Number | T2111028101-000 |
Description | MODULE MALE 2POS HMN-D2-MC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111028101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 100A | |
Contact Type | CN | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 12 | 156,01500 Kč | 1 872,18 Kč |
| 30 | 146,23700 Kč | 4 387,11 Kč |
| 54 | 140,29389 Kč | 7 575,87 Kč |
| 102 | 134,13608 Kč | 13 681,88 Kč |
| 252 | 125,84635 Kč | 31 713,28 Kč |
| 504 | 125,08018 Kč | 63 040,41 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |




