


T2111028201-000 | |
|---|---|
DigiKey Part Number | A133819-ND |
Manufacturer | |
Manufacturer Product Number | T2111028201-000 |
Description | MODULE FEMALE 2POS HMN-D2-FC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111028201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 100A | |
Contact Type | CNF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 12 | 159,13000 Kč | 1 909,56 Kč |
| 30 | 149,16267 Kč | 4 474,88 Kč |
| 54 | 143,09741 Kč | 7 727,26 Kč |
| 102 | 136,81843 Kč | 13 955,48 Kč |
| 252 | 128,36278 Kč | 32 347,42 Kč |
| 504 | 122,24044 Kč | 61 609,18 Kč |
| 1 002 | 116,46095 Kč | 116 693,87 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |



