



T2050002025-000 | |
|---|---|
DigiKey Part Number | A133703-ND |
Manufacturer | |
Manufacturer Product Number | T2050002025-000 |
Description | CNF-25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 25mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2050002025-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 25mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,97300 Kč | 1 559,73 Kč |
| 30 | 144,33333 Kč | 4 330,00 Kč |
| 50 | 139,22100 Kč | 6 961,05 Kč |
| 100 | 132,57510 Kč | 13 257,51 Kč |
| 250 | 124,27876 Kč | 31 069,69 Kč |
| 500 | 118,35144 Kč | 59 175,72 Kč |
| 1 000 | 112,70865 Kč | 112 708,65 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |



