


T2111020101-000 | |
|---|---|
DigiKey Part Number | A133810-ND |
Manufacturer | |
Manufacturer Product Number | T2111020101-000 |
Description | MODULE MALE 2POS HMN-002-MC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111020101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 70A | |
Contact Type | CSM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 12 | 45,67083 Kč | 548,05 Kč |
| 36 | 42,25278 Kč | 1 521,10 Kč |
| 60 | 40,75717 Kč | 2 445,43 Kč |
| 108 | 39,09907 Kč | 4 222,70 Kč |
| 252 | 36,82901 Kč | 9 280,91 Kč |
| 504 | 35,07083 Kč | 17 675,70 Kč |
| 1 008 | 33,39723 Kč | 33 664,41 Kč |
| 2 508 | 31,31842 Kč | 78 546,60 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |






