
T2400001100-000 | |
|---|---|
DigiKey Part Number | A133851-ND |
Manufacturer | |
Manufacturer Product Number | T2400001100-000 |
Description | CSM-10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2400001100-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 20 | 97,23100 Kč | 1 944,62 Kč |
| 40 | 92,59075 Kč | 3 703,63 Kč |
| 60 | 89,97650 Kč | 5 398,59 Kč |
| 100 | 86,79100 Kč | 8 679,10 Kč |
| 260 | 81,13304 Kč | 21 094,59 Kč |
| 500 | 77,47590 Kč | 38 737,95 Kč |
| 1 000 | 73,78130 Kč | 73 781,30 Kč |
| 2 500 | 69,16716 Kč | 172 917,90 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |



