
T2400002100-000 | |
|---|---|
DigiKey Part Number | A133854-ND |
Manufacturer | |
Manufacturer Product Number | T2400002100-000 |
Description | CSF-10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2400002100-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 20 | 114,86950 Kč | 2 297,39 Kč |
| 40 | 109,38375 Kč | 4 375,35 Kč |
| 60 | 106,29883 Kč | 6 377,93 Kč |
| 100 | 102,53530 Kč | 10 253,53 Kč |
| 260 | 95,85104 Kč | 24 921,27 Kč |
| 500 | 91,53070 Kč | 45 765,35 Kč |
| 1 000 | 87,16627 Kč | 87 166,27 Kč |
| 2 500 | 81,71615 Kč | 204 290,38 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |


