


T2111020201-000 | |
|---|---|
DigiKey Part Number | A133811-ND |
Manufacturer | |
Manufacturer Product Number | T2111020201-000 |
Description | MODULE FEMALE 2POS HMN-002-FC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111020201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 70A | |
Contact Type | CSF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 12 | 70,76333 Kč | 849,16 Kč |
| 36 | 65,48472 Kč | 2 357,45 Kč |
| 60 | 63,16200 Kč | 3 789,72 Kč |
| 108 | 60,59481 Kč | 6 544,24 Kč |
| 252 | 57,07790 Kč | 14 383,63 Kč |
| 504 | 54,35440 Kč | 27 394,62 Kč |
| 1 008 | 51,76153 Kč | 52 175,62 Kč |
| 2 508 | 48,54037 Kč | 121 739,25 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


