


T1910160125-009 | |
|---|---|
DigiKey Part Number | A134218-ND |
Manufacturer | |
Manufacturer Product Number | T1910160125-009 |
Description | T1910160125-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910160125-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 6.535" L x 2.283" W x 4.402" H (166.00mm x 58.00mm x 111.80mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,51000 Kč | 654,51 Kč |
| 10 | 556,23700 Kč | 5 562,37 Kč |
| 25 | 521,40560 Kč | 13 035,14 Kč |
| 50 | 496,52720 Kč | 24 826,36 Kč |
| 100 | 472,84560 Kč | 47 284,56 Kč |
| 250 | 443,27700 Kč | 110 819,25 Kč |
| Unit Price without VAT: | 654,51000 Kč |
|---|---|
| Unit Price with VAT: | 791,95710 Kč |











