



D2440DE | |
|---|---|
DigiKey Part Number | CC2395-ND |
Manufacturer | |
Manufacturer Product Number | D2440DE |
Description | SSR RELAY SPST-NO 40A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 929,64000 Kč | 2 929,64 Kč |
| 10 | 2 790,21400 Kč | 27 902,14 Kč |
| 50 | 2 663,40320 Kč | 133 170,16 Kč |
| Unit Price without VAT: | 2 929,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 544,86440 Kč |











