
52928 | |
|---|---|
DigiKey Part Number | A27437-ND |
Manufacturer | |
Manufacturer Product Number | 52928 |
Description | CONN SPADE TERM 16-22AWG #5 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52928 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,21000 Kč | 430,25 Kč |
| 50 | 16,39100 Kč | 819,55 Kč |
| 100 | 15,60570 Kč | 1 560,57 Kč |
| 250 | 14,62804 Kč | 3 657,01 Kč |
| 500 | 13,92882 Kč | 6 964,41 Kč |
| 1 000 | 13,26381 Kč | 13 263,81 Kč |
| 3 000 | 12,27466 Kč | 36 823,98 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


















