Base - Box Mount Connector Side Entry M32 H24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1470241232-000

DigiKey Part Number
A133083-ND
Manufacturer
Manufacturer Product Number
T1470241232-000
Description
H24B-SGRHS-2M32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 H24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1470241232-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
H24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
5.669" L x 2.244" W x 2.976" H (144.00mm x 57.00mm x 75.60mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1503,10000 Kč503,10 Kč
10427,63100 Kč4 276,31 Kč
25400,85080 Kč10 021,27 Kč
50381,72080 Kč19 086,04 Kč
100363,51250 Kč36 351,25 Kč
250350,82688 Kč87 706,72 Kč
Manufacturers Standard Package
Unit Price without VAT:503,10000 Kč
Unit Price with VAT:608,75100 Kč

Other Suppliers on DigiKey

20In Stock
Ships from WEC