19139500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19139500

DigiKey Part Number
2181-19139500-ND
Manufacturer
Manufacturer Product Number
19139500
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Bottom Entry M32 HB32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Bottom Entry
Size
HB32
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
3.681" L x 3.110" W x 3.819" H (93.50mm x 79.00mm x 97.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 258,88000 Kč2 258,88 Kč
101 920,18100 Kč19 201,81 Kč
251 800,06120 Kč45 001,53 Kč
501 714,24880 Kč85 712,44 Kč
1001 655,31940 Kč165 531,94 Kč
Unit Price without VAT:2 258,88000 Kč
Unit Price with VAT:2 733,24480 Kč