
3SU18510AB002AB1 | |
|---|---|
DigiKey Part Number | 3473-3SU18510AB002AB1-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18510AB002AB1 |
Description | ENC METAL, PUSHBUTTON, MOM, GREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18510AB002AB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 317,90000 Kč | 3 317,90 Kč |
| 10 | 3 004,38200 Kč | 30 043,82 Kč |
| 25 | 2 887,91680 Kč | 72 197,92 Kč |
| 50 | 2 802,80760 Kč | 140 140,38 Kč |
| Unit Price without VAT: | 3 317,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 014,65900 Kč |











