MFG_6EP33338SB000AY0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6EP33338SB000AY0
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP33338SB000AY0

DigiKey Part Number
3473-6EP33338SB000AY0-ND
Manufacturer
Manufacturer Product Number
6EP33338SB000AY0
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
6EP33338SB000AY0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
93%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.92" L x 1.77" W x 4.92" H (125.0mm x 45.0mm x 125.0mm)
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 112,20000 Kč5 112,20 Kč
104 493,27000 Kč44 932,70 Kč
254 268,34200 Kč106 708,55 Kč
504 190,26360 Kč209 513,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5 112,20000 Kč
Unit Price with VAT:6 185,76200 Kč