
H1131000501-000 | |
|---|---|
DigiKey Part Number | 17-H1131000501-000-ND |
Manufacturer | |
Manufacturer Product Number | H1131000501-000 |
Description | HPC-350-095-F-P-OR-01-A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | H1131000501-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,26000 Kč | 466,26 Kč |
| 20 | 377,29600 Kč | 7 545,92 Kč |
| 40 | 359,29350 Kč | 14 371,74 Kč |
| 60 | 349,16633 Kč | 20 949,98 Kč |
| 100 | 336,81380 Kč | 33 681,38 Kč |
| 260 | 323,09958 Kč | 84 005,89 Kč |
| Unit Price without VAT: | 466,26000 Kč |
|---|---|
| Unit Price with VAT: | 564,17460 Kč |





