



H103111050A-000 | |
|---|---|
DigiKey Part Number | 17-H103111050A-000-ND |
Manufacturer | |
Manufacturer Product Number | H103111050A-000 |
Description | HPC-350-M-R-OR-01-B-W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | H103111050A-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | 3/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,94000 Kč | 235,94 Kč |
| 20 | 190,87400 Kč | 3 817,48 Kč |
| 40 | 181,76650 Kč | 7 270,66 Kč |
| 60 | 176,63600 Kč | 10 598,16 Kč |
| 100 | 170,38660 Kč | 17 038,66 Kč |
| 260 | 159,28273 Kč | 41 413,51 Kč |
| 500 | 153,34272 Kč | 76 671,36 Kč |
| Unit Price without VAT: | 235,94000 Kč |
|---|---|
| Unit Price with VAT: | 285,48740 Kč |


