MFG_H1131010501-000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_H1131010501-000.JPG
H1131010501-000
H1131010501-000

H1131010501-000

DigiKey Part Number
17-H1131010501-000-ND
Manufacturer
Manufacturer Product Number
H1131010501-000
Description
HPC-350-095-F-P-OR-01-B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 3/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
H1131010501-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
3/0 AWG
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1466,26000 Kč466,26 Kč
20377,29600 Kč7 545,92 Kč
40359,29350 Kč14 371,74 Kč
60349,16633 Kč20 949,98 Kč
100336,81380 Kč33 681,38 Kč
260323,09958 Kč84 005,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:466,26000 Kč
Unit Price with VAT:564,17460 Kč