



H103110050A-000 | |
|---|---|
DigiKey Part Number | 17-H103110050A-000-ND |
Manufacturer | |
Manufacturer Product Number | H103110050A-000 |
Description | HPC-350-M-R-OR-01-A-W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | H103110050A-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | 3/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,79000 Kč | 226,79 Kč |
| 20 | 183,45700 Kč | 3 669,14 Kč |
| 40 | 174,69250 Kč | 6 987,70 Kč |
| 60 | 169,76650 Kč | 10 185,99 Kč |
| 100 | 163,75780 Kč | 16 375,78 Kč |
| 260 | 153,08735 Kč | 39 802,71 Kč |
| 500 | 146,83128 Kč | 73 415,64 Kč |
| Unit Price without VAT: | 226,79000 Kč |
|---|---|
| Unit Price with VAT: | 274,41590 Kč |




