



H1131011501-000 | |
|---|---|
DigiKey Part Number | 17-H1131011501-000-ND |
Manufacturer | |
Manufacturer Product Number | H1131011501-000 |
Description | HPC-350-095-F-P-BK-01-B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | H1131011501-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,43000 Kč | 465,43 Kč |
| 20 | 376,62000 Kč | 7 532,40 Kč |
| 40 | 358,64350 Kč | 14 345,74 Kč |
| 60 | 348,53517 Kč | 20 912,11 Kč |
| 100 | 336,20420 Kč | 33 620,42 Kč |
| 260 | 322,45938 Kč | 83 839,44 Kč |
| Unit Price without VAT: | 465,43000 Kč |
|---|---|
| Unit Price with VAT: | 563,17030 Kč |



