MFG_H103111150A-000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_H103111150A-000.JPG
H103111150A-000
H103111150A-000

H103111150A-000

DigiKey Part Number
17-H103111150A-000-ND
Manufacturer
Manufacturer Product Number
H103111150A-000
Description
HPC-350-M-R-BK-01-B-W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Busbar 3/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
H103111150A-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Busbar
Wire Gauge
3/0 AWG
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1235,73000 Kč235,73 Kč
20190,74950 Kč3 814,99 Kč
40181,64150 Kč7 265,66 Kč
60176,51817 Kč10 591,09 Kč
100170,26800 Kč17 026,80 Kč
260159,17469 Kč41 385,42 Kč
500153,22828 Kč76 614,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,73000 Kč
Unit Price with VAT:285,23330 Kč