14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-1406F

DigiKey Part Number
A9CCG-1406F-ND
Manufacturer
Manufacturer Product Number
A9CCG-1406F
Description
FLEX CABLE - AFG14G/AF14/AFG14G
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
6.00" (152.40mm)
Number of Positions
14
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,06000 Kč241,06 Kč
10204,77200 Kč2 047,72 Kč
25191,94680 Kč4 798,67 Kč
50182,77920 Kč9 138,96 Kč
100174,05870 Kč17 405,87 Kč
250163,16620 Kč40 791,55 Kč
500155,38562 Kč77 692,81 Kč
1 000147,97795 Kč147 977,95 Kč
Manufacturers Standard Package
Unit Price without VAT:241,06000 Kč
Unit Price with VAT:291,68260 Kč
Alternate Length
FLEX CABLE - AFG14G/AF14/AFG14G
In-Stock: 0
Unit Price: 226,15000 Kč
FLEX CABLE - AFG14G/AF14/AFG14G
In-Stock: 0
Unit Price: 229,72000 Kč
FLEX CABLE - AFG14G/AF14/AFG14G
In-Stock: 0
Unit Price: 233,50000 Kč
FLEX CABLE - AFG14G/AF14/AFG14G
In-Stock: 0
Unit Price: 237,28000 Kč
FLEX CABLE - AFG14G/AF14/AFG14G
In-Stock: 711
Unit Price: 260,80000 Kč