14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-1402F

DigiKey Part Number
A9CCG-1402F-ND
Manufacturer
Manufacturer Product Number
A9CCG-1402F
Description
FLEX CABLE - AFG14G/AF14/AFG14G
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
2.00" (50.80mm)
Number of Positions
14
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,15000 Kč226,15 Kč
10192,09000 Kč1 920,90 Kč
25180,06200 Kč4 501,55 Kč
50171,46120 Kč8 573,06 Kč
100163,27830 Kč16 327,83 Kč
250153,06032 Kč38 265,08 Kč
500145,76098 Kč72 880,49 Kč
1 000138,81211 Kč138 812,11 Kč
Manufacturers Standard Package
Unit Price without VAT:226,15000 Kč
Unit Price with VAT:273,64150 Kč
Alternate Length
FLEX CABLE - AFG14G/AF14/AFG14G
In-Stock: 0
Unit Price: 229,72000 Kč
FLEX CABLE - AFG14G/AF14/AFG14G
In-Stock: 0
Unit Price: 233,50000 Kč
FLEX CABLE - AFG14G/AF14/AFG14G
In-Stock: 0
Unit Price: 237,28000 Kč
FLEX CABLE - AFG14G/AF14/AFG14G
In-Stock: 0
Unit Price: 241,06000 Kč
FLEX CABLE - AFG14G/AF14/AFG14G
In-Stock: 811
Unit Price: 260,80000 Kč