
A9CCG-1404F | |
|---|---|
DigiKey Part Number | A9CCG-1404F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1404F |
Description | FLEX CABLE - AFG14G/AF14/AFG14G |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 198,45200 Kč | 1 984,52 Kč |
| 25 | 186,00880 Kč | 4 650,22 Kč |
| 50 | 177,13080 Kč | 8 856,54 Kč |
| 100 | 168,67690 Kč | 16 867,69 Kč |
| 250 | 158,12164 Kč | 39 530,41 Kč |
| 500 | 150,58128 Kč | 75 290,64 Kč |
| 1 000 | 143,40164 Kč | 143 401,64 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |






